Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No289MG1800Copy
Newark Part No.30AH0067
Product Range178-240-89-98MG Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $875.900 |
| 2+ | $858.390 |
Price for:Each
Minimum: 1
Multiple: 1
$875.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No289MG1800Copy
Newark Part No.30AH0067
Product Range178-240-89-98MG Series
Technical Datasheet
Chassis Mount Transformer TypeMedical Grade Step-Down Isolation
Primary Voltages240V
Secondary Voltages120V
Power Rating1.8kVA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating15A
Transformer Terminals-
Isolation Voltage-
Product Range178-240-89-98MG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chassis Mount Transformer Type
Medical Grade Step-Down Isolation
Secondary Voltages
120V
Frequency Range
50Hz / 60Hz
Current Rating
15A
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
240V
Power Rating
1.8kVA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
-
Product Range
178-240-89-98MG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
