Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No290ABXCopy
Newark Part No.31AJ9686
Product Range290 Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $134.290 |
| 5+ | $128.660 |
| 10+ | $123.030 |
| 25+ | $119.630 |
Price for:Each
Minimum: 1
Multiple: 1
$134.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No290ABXCopy
Newark Part No.31AJ9686
Product Range290 Series
Technical Datasheet
Chassis Mount Transformer TypeTube Guitar Amplifier
Primary Voltages120V/240V
Secondary Voltages6.3V, 9V, 34V, 293.5V
Power Rating-
Frequency Range50Hz / 60Hz
Current Rating5A
Transformer TerminalsWire Leaded
Isolation Voltage-
Product Range290 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chassis Mount Transformer Type
Tube Guitar Amplifier
Secondary Voltages
6.3V, 9V, 34V, 293.5V
Frequency Range
50Hz / 60Hz
Transformer Terminals
Wire Leaded
Product Range
290 Series
Primary Voltages
120V/240V
Power Rating
-
Current Rating
5A
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
