Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No290AXCopy
Newark Part No.67P4214
Product Range290 Series
Your Part Number
170 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $126.590 |
| 5+ | $121.840 |
| 10+ | $117.090 |
| 25+ | $115.250 |
Price for:Each
Minimum: 1
Multiple: 1
$126.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No290AXCopy
Newark Part No.67P4214
Product Range290 Series
Technical Datasheet
Chassis Mount Transformer TypeTube Guitar Amplifier
Primary Voltages120V
Secondary Voltages650V, 6.3V, 5V
Power Rating-
Frequency Range60Hz
Winding Type-
Current Rating81mA
Transformer TerminalsWire Leaded
Isolation Voltage-
Product Range290 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Tube Guitar Amplifier
Secondary Voltages
650V, 6.3V, 5V
Frequency Range
60Hz
Current Rating
81mA
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
120V
Power Rating
-
Winding Type
-
Transformer Terminals
Wire Leaded
Product Range
290 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
