Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No298DTCopy
Newark Part No.61K2340
Product Range298 Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $348.710 |
| 5+ | $332.680 |
| 10+ | $316.660 |
Price for:Each
Minimum: 1
Multiple: 1
$348.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No298DTCopy
Newark Part No.61K2340
Product Range298 Series
Technical Datasheet
Chassis Mount Transformer TypeStep-Up Isolation
Primary Voltages120V
Secondary Voltages240V
Power Rating500VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating-
Transformer TerminalsGrounded Plug, Receptacle
Isolation Voltage-
Product Range298 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 298DT is a 500VA plug-in step-up Line Isolation Transformer with 240VAC @ 50/60Hz primary and 240VAC secondary. The input (primary) connected to a 5-foot long cord and standard North American plug (NEMA 5-15P). The output (secondary) connected to a standard North American duplex - 3-wire grounded receptacles (NEMA 6-15R). It features ventilated black steel case, rocker lighted ON-OFF switch and circuit breaker protected output.
- Provides circuit isolation
- Toroidal transformer for high isolation, low noise, light weight, cool operation and low profile
- Standard 3-wire, grounded plug
Applications
Power Management, Industrial
Notes
This unit do not convert line frequency.
Technical Specifications
Chassis Mount Transformer Type
Step-Up Isolation
Secondary Voltages
240V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
120V
Power Rating
500VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Grounded Plug, Receptacle
Product Range
298 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
