Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No298ETCopy
Newark Part No.54K2439
Product Range298 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $403.400 |
| 2+ | $395.340 |
| 5+ | $387.260 |
Price for:Each
Minimum: 1
Multiple: 1
$403.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No298ETCopy
Newark Part No.54K2439
Product Range298 Series
Technical Datasheet
Chassis Mount Transformer TypeStep-Up Isolation
Primary Voltages120V
Secondary Voltages240V
Power Rating750VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating-
Transformer TerminalsGrounded Plug, Receptacle
Isolation Voltage-
Product Range298 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Step-Up Isolation
Secondary Voltages
240V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
120V
Power Rating
750VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Grounded Plug, Receptacle
Product Range
298 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
