Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No298G3Copy
Newark Part No.24B9241
Product Range298G Series
Your Part Number
90 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.700 |
| 5+ | $16.370 |
| 10+ | $15.050 |
| 25+ | $14.110 |
| 50+ | $13.620 |
| 100+ | $13.150 |
| 250+ | $12.660 |
Price for:Each
Minimum: 1
Multiple: 1
$17.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No298G3Copy
Newark Part No.24B9241
Product Range298G Series
Technical Datasheet
Convert FromBritish
Current Rating-
Connector Colour-
Connector Body MaterialPlastic Body
Voltage Rating VAC-
Product Range298G Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Convert From
British
Current Rating
-
Connector Body Material
Plastic Body
Product Range
298G Series
Convert To
Africa, Caribbean, Hong Kong, Ireland, Malaysia, Singapore, U.K.
Connector Colour
-
Voltage Rating VAC
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
