Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.520 |
| 5+ | $20.160 |
| 10+ | $18.840 |
| 25+ | $17.230 |
| 50+ | $16.860 |
| 100+ | $15.790 |
| 250+ | $15.540 |
Price for:Each
Minimum: 1
Multiple: 1
$24.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No2TRK7Copy
Newark Part No.24B9067
Technical Datasheet
Accessory Type7mm Triangle Key
For Use WithEclipse and Series 2000 Enclosures
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2TRK7 is a 7mm Triangle Key fits for 2TRI7 7mm triangle insert. Suitable for Eclipse and series-2000 enclosures. Maintains NEMA, UL and CSA 12, 4 and 4X ratings. Square and triangle inserts provide extra security since standard screw drivers cannot open.
- Field installable inserts replace standard quarter turn slot
Applications
Industrial
Notes
Keys sold separately from inserts.
Technical Specifications
Accessory Type
7mm Triangle Key
Product Range
-
For Use With
Eclipse and Series 2000 Enclosures
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
