Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No373JXCopy
Newark Part No.05T6504
Product Range300 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $524.720 |
| 2+ | $514.230 |
| 5+ | $503.730 |
Price for:Each
Minimum: 1
Multiple: 1
$524.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No373JXCopy
Newark Part No.05T6504
Product Range300 Series
Technical Datasheet
Chassis Mount Transformer TypeHigh Voltage
Primary Voltages100V, 110V, 120V, 200V, 220V, 230V, 240V
Secondary Voltages710V, 5V, 6.3V
Power Rating710VA
Frequency Range50Hz / 60Hz
Winding TypeUniversal Winding
Current Rating863mA
Transformer TerminalsWire Leaded
Isolation Voltage2kV
Product Range300 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
High Voltage
Secondary Voltages
710V, 5V, 6.3V
Frequency Range
50Hz / 60Hz
Current Rating
863mA
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
100V, 110V, 120V, 200V, 220V, 230V, 240V
Power Rating
710VA
Winding Type
Universal Winding
Transformer Terminals
Wire Leaded
Product Range
300 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
