Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $57.800 |
| 5+ | $56.650 |
| 10+ | $55.490 |
| 25+ | $54.340 |
| 50+ | $53.180 |
Price for:Each
Minimum: 1
Multiple: 1
$57.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No5-350DGY2Copy
Newark Part No.34C3398
Technical Datasheet
Rack U Height2U
Enclosure MaterialAluminum
Cabinet StyleRack Mount
External Height - Metric78mm
External Width - Metric88mm
External Depth - Metric432mm
External Height - Imperial3.07"
External Width - Imperial3.47"
External Depth - Imperial17"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
2U
Cabinet Style
Rack Mount
External Width - Metric
88mm
External Height - Imperial
3.07"
External Depth - Imperial
17"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Height - Metric
78mm
External Depth - Metric
432mm
External Width - Imperial
3.47"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
