Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.990 |
| 5+ | $26.140 |
| 10+ | $25.020 |
| 25+ | $23.700 |
| 50+ | $22.710 |
| 100+ | $21.490 |
Price for:Each
Minimum: 1
Multiple: 1
$30.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No512-0900Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.09WX4013
Product Range512
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric51mm
External Width - Metric76mm
External Depth - Metric133mm
IP RatingIP30
IP RatingIP30
Body ColorGrey
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial2.99"
External Depth - Imperial5.24"
Product Range512
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
51mm
External Depth - Metric
133mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
2.99"
Product Range
512
Configurable
No
Enclosure Material
Steel
External Width - Metric
76mm
IP Rating
IP30
Body Color
Grey
External Height - Imperial
2.01"
External Depth - Imperial
5.24"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 512-0900
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

