Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No515-0910Copy
Newark Part No.73J4428
Product Range515 Series
Your Part Number
130 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.470 |
| 5+ | $33.410 |
| 10+ | $31.540 |
| 25+ | $29.360 |
| 50+ | $27.310 |
| 100+ | $26.670 |
Price for:Each
Minimum: 1
Multiple: 1
$39.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No515-0910Copy
Newark Part No.73J4428
Product Range515 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric54mm
External Width - Metric114mm
External Depth - Metric152mm
IP RatingIP30
Body ColorGray
NEMA Rating-
External Height - Imperial2.13"
External Width - Imperial4.49"
External Depth - Imperial5.98"
Product Range515 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
54mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
2.13"
External Depth - Imperial
5.98"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
114mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
4.49"
Product Range
515 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
