Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.370 |
| 5+ | $34.690 |
| 10+ | $34.000 |
| 25+ | $33.320 |
| 50+ | $32.810 |
| 100+ | $31.610 |
| 250+ | $30.590 |
Price for:Each
Minimum: 1
Multiple: 1
$35.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No515-0920Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1914
Product Range515
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric54mm
External Width - Metric152mm
External Depth - Metric152mm
IP RatingIP30
IP RatingIP30
Body ColorGrey
NEMA Rating-
External Height - Imperial2.13"
External Width - Imperial5.98"
External Depth - Imperial5.98"
Product Range515
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
54mm
External Depth - Metric
152mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
5.98"
Product Range
515
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
152mm
IP Rating
IP30
Body Color
Grey
External Height - Imperial
2.13"
External Depth - Imperial
5.98"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

