Print Page
3 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.790 |
| 5+ | $72.360 |
| 10+ | $70.930 |
| 25+ | $69.510 |
| 50+ | $68.440 |
| 100+ | $65.940 |
| 250+ | $63.800 |
Price for:Each
Minimum: 1
Multiple: 1
$73.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No519-0920Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46WX703
Product Range519
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric96mm
External Width - Metric348mm
External Depth - Metric175mm
IP RatingIP30
IP RatingIP30
Body ColorGrey
NEMA Rating-
External Height - Imperial3.78"
External Width - Imperial13.7"
External Depth - Imperial6.89"
Product Range519
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
96mm
External Depth - Metric
175mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
13.7"
Product Range
519
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
348mm
IP Rating
IP30
Body Color
Grey
External Height - Imperial
3.78"
External Depth - Imperial
6.89"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

