Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoADSV1825BKCopy
Newark Part No.31AC7719
Product RangeADS Series
Your Part Number
46 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $180.800 |
| 5+ | $162.410 |
| 10+ | $156.030 |
| 25+ | $156.020 |
| 50+ | $152.900 |
Price for:Each
Minimum: 1
Multiple: 1
$180.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoADSV1825BKCopy
Newark Part No.31AC7719
Product RangeADS Series
Technical Datasheet
Rack U Height1U
External Width - Metric483mm
External Depth - Metric635mm
For Use With19" Width Panel Racks
External Width - Imperial19"
External Depth - Imperial25"
Product RangeADS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Constructed of 14-Gauge Steel
- Telescoping design provides three convenient usable depths
- Fits within a single EIA rack unit and telescopes to cover entire depth
- Suggested load capacity of 350 lbs
- Finished in a durable smooth black powder paint
- Vented
Technical Specifications
Rack U Height
1U
External Depth - Metric
635mm
External Width - Imperial
19"
Product Range
ADS Series
External Width - Metric
483mm
For Use With
19" Width Panel Racks
External Depth - Imperial
25"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for ADSV1825BK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
