Print Page
19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.610 |
| 5+ | $21.000 |
| 10+ | $20.380 |
| 25+ | $18.580 |
| 50+ | $17.970 |
| 100+ | $17.220 |
Price for:Each
Minimum: 1
Multiple: 1
$21.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoBPD2FFCopy
Newark Part No.24B4314
Product RangeBP Series
Technical Datasheet
Chassis Mount Transformer TypeClass 2 Energy Limiting
Primary Voltages120V
Secondary Voltages18V
Power Rating20VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating1.11A
Transformer Terminals-
Isolation Voltage-
Product RangeBP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Security, Power Management, Consumer Electronics, Lighting, Industrial, Communications & Networking
Technical Specifications
Chassis Mount Transformer Type
Class 2 Energy Limiting
Secondary Voltages
18V
Frequency Range
60Hz
Current Rating
1.11A
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
120V
Power Rating
20VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
-
Product Range
BP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

