Print Page
46 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.630 |
| 5+ | $26.840 |
| 10+ | $26.040 |
| 25+ | $25.420 |
| 50+ | $24.450 |
| 100+ | $23.520 |
Price for:Each
Minimum: 1
Multiple: 1
$27.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoBPE2FCopy
Newark Part No.73C9388
Product RangeBP Series
Technical Datasheet
Chassis Mount Transformer TypeClass 2 Energy Limiting
Primary Voltages120V
Secondary Voltages16V
Power Rating40VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating2.5A
Transformer TerminalsWire Leaded
Isolation Voltage-
Product RangeBP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Consumer Electronics, Safety, Lighting, HVAC
Technical Specifications
Chassis Mount Transformer Type
Class 2 Energy Limiting
Secondary Voltages
16V
Frequency Range
60Hz
Current Rating
2.5A
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
120V
Power Rating
40VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
BP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

