Print Page
110 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 10+ | $2.250 |
| 25+ | $2.010 |
| 50+ | $1.910 |
| 100+ | $1.790 |
| 250+ | $1.630 |
| 500+ | $1.470 |
| 1000+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The BS61 is a Battery Holder for one 9V battery. It comes with wire leads foam and adhesive tape on one side. It is suitable for 1599 series enclosure.
Applications
Industrial, Power Management
Technical Specifications
| Battery Sizes Accepted | PP3 (9V) |
|---|---|
| Battery Holder Mount | Strap |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Batteries | 1 |
|---|---|
| Product Range | BH Series |
Technical Docs (2)
Alternatives for BS61
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

