Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $88.600 |
| 5+ | $86.980 |
| 10+ | $85.920 |
| 25+ | $85.100 |
| 50+ | $84.300 |
| 100+ | $83.490 |
Price for:Each
Minimum: 1
Multiple: 1
$88.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2BPCE1923BK1Copy
Newark Part No.50H3639
Technical Datasheet
Panel TypeBottom Panel
Rack U Height-
Panel MaterialSteel
Body ColorBlack
External Height - Metric292.1mm
External Width - Metric449mm
External Height - Imperial11.5"
External Width - Imperial17.7"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Panel Type
Bottom Panel
Panel Material
Steel
For Use With
Hammond C2 series Cabinet Racks, 23.63 inches Deep
External Width - Metric
449mm
External Width - Imperial
17.7"
SVHC
No SVHC (17-Jan-2023)
Rack U Height
-
Body Color
Black
External Height - Metric
292.1mm
External Height - Imperial
11.5"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
