Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $993.350 |
| 2+ | $973.480 |
Price for:Each
Minimum: 1
Multiple: 1
$993.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2F197023BK1Copy
Newark Part No.01C6952
Technical Datasheet
Cabinet TypeModular Equipment
Product Range-
Rack U Height40U
External Height - Imperial77.3"
External Width - Imperial23"
External Depth - Imperial23.5"
Enclosure MaterialSteel
External Height - Metric1.96m
External Width - Metric584mm
External Depth - Metric597mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Type
Modular Equipment
Rack U Height
40U
External Width - Imperial
23"
Enclosure Material
Steel
External Width - Metric
584mm
Panel Space Height - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Product Range
-
External Height - Imperial
77.3"
External Depth - Imperial
23.5"
External Height - Metric
1.96m
External Depth - Metric
597mm
Panel Space Height - Metric
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
