Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $992.020 |
| 2+ | $972.180 |
Price for:Each
Minimum: 1
Multiple: 1
$992.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2F198531LG1Copy
Newark Part No.51R2761
Technical Datasheet
Cabinet TypeModular Equipment
Product Range-
Rack U Height49U
External Height - Imperial93.1"
External Width - Imperial23"
External Depth - Imperial31.5"
Enclosure MaterialSteel
External Height - Metric2.36m
External Width - Metric584mm
External Depth - Metric800mm
Panel Space Height - Imperial85.75"
Panel Space Height - Metric2178.05mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Type
Modular Equipment
Rack U Height
49U
External Width - Imperial
23"
Enclosure Material
Steel
External Width - Metric
584mm
Panel Space Height - Imperial
85.75"
SVHC
No SVHC (04-Feb-2026)
Product Range
-
External Height - Imperial
93.1"
External Depth - Imperial
31.5"
External Height - Metric
2.36m
External Depth - Metric
800mm
Panel Space Height - Metric
2178.05mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
