Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,208.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2,208.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2RR196331BK1Copy
Newark Part No.83F8966
Technical Datasheet
Cabinet TypeServer
Product Range-
Rack U Height36U
External Height - Imperial70.3"
External Width - Imperial23"
External Depth - Imperial31.5"
Enclosure MaterialSteel
External Height - Metric1.79m
External Width - Metric584mm
External Depth - Metric800mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The C2RR series equipment Storage Rack Cabinet made of steel with rugged, textured powder paint finish. These cabinets includes 1-welded C2 Cabinet frame, 2-removable side panels (with 1/4 turn latches), 4-leveling feet. 8-keys and starter pack of 10-32 Screws (and cage nuts when applicable). The C2RR series specific components includes 4-infinitely adjustable-tapped 10-32 combination mounting rails, 1-solid locking door (Can be used as either front or rear door) and 1-solid top panel.
- 1500lbs Weight capacity
Applications
Industrial
Technical Specifications
Cabinet Type
Server
Rack U Height
36U
External Width - Imperial
23"
Enclosure Material
Steel
External Width - Metric
584mm
Panel Space Height - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Product Range
-
External Height - Imperial
70.3"
External Depth - Imperial
31.5"
External Height - Metric
1.79m
External Depth - Metric
800mm
Panel Space Height - Metric
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
