Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoC2RR197823DLG1Copy
Newark Part No.51R2789
Product RangeC2RR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,935.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2,935.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2RR197823DLG1Copy
Newark Part No.51R2789
Product RangeC2RR Series
Technical Datasheet
Cabinet TypeData
Product RangeC2RR Series
Rack U Height45U
External Height - Imperial86.06"
External Width - Imperial23"
External Depth - Imperial23.63"
Enclosure MaterialSteel
External Height - Metric2.18m
External Width - Metric584mm
External Depth - Metric600mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Type
Data
Rack U Height
45U
External Width - Imperial
23"
Enclosure Material
Steel
External Width - Metric
584mm
Panel Space Height - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Product Range
C2RR Series
External Height - Imperial
86.06"
External Depth - Imperial
23.63"
External Height - Metric
2.18m
External Depth - Metric
600mm
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
