Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $316.740 |
| 5+ | $294.760 |
Price for:Each
Minimum: 1
Multiple: 1
$316.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The C2T1931F10LG1 is a Cabinet Fan Top for use with pre-wired 10-inch fan, made of steel with light grey finish. It is ideal for use with Contempra 2 or Contempra 4 rack frames. It includes one- 10-inch, 550 CFM, 115V 50/60Hz AC fan.
Applications
Industrial
Technical Specifications
No. of Fans
1
Power Rating
35W
Bearing Type
Ball Bearing
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
115VAC
Fan Flow Rate
550CFM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
