Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $136.390 |
| 5+ | $132.650 |
| 10+ | $129.520 |
| 25+ | $128.290 |
| 50+ | $127.240 |
Price for:Each
Minimum: 1
Multiple: 1
$136.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2T1936VCELG1Copy
Newark Part No.51R2819
Technical Datasheet
Panel TypeTop Panel
Rack U Height-
Panel MaterialSteel
Body ColorGray
For Use WithC2F Contempra Rack Frames
External Height - Metric508mm
External Width - Metric718mm
External Height - Imperial20"
External Width - Imperial28.3"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Top Panel
Panel Material
Steel
For Use With
C2F Contempra Rack Frames
External Width - Metric
718mm
External Width - Imperial
28.3"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
-
Body Color
Gray
External Height - Metric
508mm
External Height - Imperial
20"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
