Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $233.510 |
| 5+ | $203.660 |
| 10+ | $197.930 |
Price for:Each
Minimum: 1
Multiple: 1
$233.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC3R121210HCRCopy
Newark Part No.60K8924
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric304.8mm
External Width - Metric305mm
External Depth - Metric254mm
IP RatingIP24
Body ColorGray
NEMA RatingNEMA 3R
External Height - Imperial12"
External Width - Imperial12"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
304.8mm
External Depth - Metric
254mm
Body Color
Gray
External Height - Imperial
12"
External Depth - Imperial
10"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP24
NEMA Rating
NEMA 3R
External Width - Imperial
12"
Product Range
-
Technical Docs (1)
Alternatives for C3R121210HCR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
