Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoC3RWT612GCopy
Newark Part No.31AJ5009
Product RangeC3RWTG Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $64.020 |
| 5+ | $62.340 |
| 10+ | $60.650 |
| 25+ | $58.500 |
| 50+ | $56.400 |
Price for:Each
Minimum: 1
Multiple: 1
$64.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC3RWT612GCopy
Newark Part No.31AJ5009
Product RangeC3RWTG Series
Technical Datasheet
External Height - Metric152mm
External Width - Metric152mm
Length - Metric305mm
External Height - Imperial6"
External Width - Imperial6"
Length - Imperial12"
Raceway / Duct ColorNatural
Raceway / Duct MaterialSteel
Product RangeC3RWTG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
152mm
Length - Metric
305mm
External Width - Imperial
6"
Raceway / Duct Color
Natural
Product Range
C3RWTG Series
External Width - Metric
152mm
External Height - Imperial
6"
Length - Imperial
12"
Raceway / Duct Material
Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
