Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoC4DF3077SBK1Copy
Newark Part No.72J9795
Product RangeC4DF Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $397.310 |
| 2+ | $391.870 |
| 5+ | $386.420 |
Price for:Each
Minimum: 1
Multiple: 1
$397.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC4DF3077SBK1Copy
Newark Part No.72J9795
Product RangeC4DF Series
Technical Datasheet
Accessory TypeSolid Door
For Use WithHammond C4 Series Cabinets
Enclosure MaterialSteel
Body ColorBlack
External Height1.951m
External Width670mm
Product RangeC4DF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Solid Door
Enclosure Material
Steel
External Height
1.951m
Product Range
C4DF Series
For Use With
Hammond C4 Series Cabinets
Body Color
Black
External Width
670mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
