Print Page
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $915.780 |
| 2+ | $897.460 |
Price for:Each
Minimum: 1
Multiple: 1
$915.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC4F244231BK1Copy
Newark Part No.01T1658
Product RangeC4 Series
Technical Datasheet
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric1.234m
External Width - Metric609.6mm
External Depth - Metric800.1mm
External Height - Imperial48.58"
External Width - Imperial24"
External Depth - Imperial31.5"
Product RangeC4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Steel
External Height - Metric
1.234m
External Depth - Metric
800.1mm
External Width - Imperial
24"
Product Range
C4 Series
Body Color
Black
External Width - Metric
609.6mm
External Height - Imperial
48.58"
External Depth - Imperial
31.5"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

