Print Page
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,035.200 |
| 2+ | $1,014.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1,035.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC4F244242BK1Copy
Newark Part No.01T1660
Product RangeC4 Series
Technical Datasheet
Cabinet TypeServer
Product RangeC4 Series
Rack U Height24U
External Height - Imperial48.58"
External Width - Imperial24"
External Depth - Imperial42"
Enclosure MaterialSteel
External Height - Metric1.23m
External Width - Metric610mm
External Depth - Metric1.07m
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Type
Server
Rack U Height
24U
External Width - Imperial
24"
Enclosure Material
Steel
External Width - Metric
610mm
Panel Space Height - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Product Range
C4 Series
External Height - Imperial
48.58"
External Depth - Imperial
42"
External Height - Metric
1.23m
External Depth - Metric
1.07m
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

