Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoC4RR247331DBK1Copy
Newark Part No.08X7017
Product RangeC4RR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,031.580 |
Price for:Each
Minimum: 1
Multiple: 1
$4,031.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC4RR247331DBK1Copy
Newark Part No.08X7017
Product RangeC4RR Series
Technical Datasheet
Cabinet TypeData
Product RangeC4RR Series
Rack U Height42U
External Height - Imperial80.08"
External Width - Imperial24"
External Depth - Imperial31.5"
Enclosure MaterialSteel
External Height - Metric2.03m
External Width - Metric610mm
External Depth - Metric800mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Type
Data
Rack U Height
42U
External Width - Imperial
24"
Enclosure Material
Steel
External Width - Metric
610mm
Panel Space Height - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Product Range
C4RR Series
External Height - Imperial
80.08"
External Depth - Imperial
31.5"
External Height - Metric
2.03m
External Depth - Metric
800mm
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
