Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCAGKIT1032-50Copy
Newark Part No.75Y7962
Product RangeCAGKIT Series
Your Part Number
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $65.520 |
| 10+ | $62.160 |
| 25+ | $61.670 |
| 50+ | $53.160 |
| 100+ | $51.790 |
| 250+ | $51.230 |
| 500+ | $50.200 |
Price for:Pack of 50
Minimum: 5
Multiple: 5
$327.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCAGKIT1032-50Copy
Newark Part No.75Y7962
Product RangeCAGKIT Series
Technical Datasheet
Accessory TypeScrew & Cage Nut
Thread Size - Metric-
Thread Size - Imperial10-32
Product RangeCAGKIT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Screw & Cage Nut
Thread Size - Imperial
10-32
Product Range
CAGKIT Series
Thread Size - Metric
-
For Use With
Hammond Rack Mount & Square Hole Punched Panel Rails
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
