Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $420.680 |
| 2+ | $415.810 |
| 5+ | $410.920 |
Price for:Each
Minimum: 1
Multiple: 1
$420.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The CDF1970SLG1 is a flush-mount Solid Door made of steel with rugged textured powder paint finish. It is suitable for 40U rack cabinet. It comes with reversible right or left opening (by inverting door). It features lockable latch, magnetic catch and spring-loaded hinge pins for instant installation or removal. It allows full access to space between panel rails when open.
Applications
Industrial
Technical Specifications
Accessory Type
Solid Door
Enclosure Material
Steel
External Height
69.75"
Product Range
-
For Use With
C2RR197023, C2RR197031, C2F197023, C2F197031 and C2F197036 Racks
Body Color
Gray
External Width
19.33"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
