Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $700.620 |
| 2+ | $686.600 |
| 5+ | $672.590 |
Price for:Each
Minimum: 1
Multiple: 1
$700.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Accessory Type
Ventilated Plexi Door
Enclosure Material
PMMA
External Height
69.75"
Product Range
-
For Use With
C2RR197023, C2RR197031, C2F197023, C2F197031 and C2F197036 Racks
Body Color
Gray
External Width
19.33"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
