Print Page
Image is for illustrative purposes only. Please refer to product description.

29 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $399.320 |
| 2+ | $391.340 |
| 5+ | $383.350 |
Price for:Each
Minimum: 1
Multiple: 1
$399.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Accessory Type
Solid Door
Enclosure Material
Steel
External Height
78.5"
Product Range
-
For Use With
C2RR197823, C2RR197831, C2F197823, C2F197831 and C2F197836 Racks
Body Color
Gray
External Width
19.33"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
