Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCLC3B36BKCopy
Newark Part No.95AJ5870
Product RangeCLC Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,843.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4,843.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCLC3B36BKCopy
Newark Part No.95AJ5870
Product RangeCLC Series
Technical Datasheet
Cabinet TypeServer
Product RangeCLC Series
Rack U Height14U
External Height - Imperial83.02"
External Width - Imperial24"
External Depth - Imperial36"
Enclosure MaterialSteel
External Height - Metric2.11m
External Width - Metric610mm
External Depth - Metric914mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Type
Server
Rack U Height
14U
External Width - Imperial
24"
Enclosure Material
Steel
External Width - Metric
610mm
Panel Space Height - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Product Range
CLC Series
External Height - Imperial
83.02"
External Depth - Imperial
36"
External Height - Metric
2.11m
External Depth - Metric
914mm
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
