Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $97.340 |
| 5+ | $92.530 |
| 10+ | $89.580 |
| 25+ | $88.940 |
| 50+ | $88.030 |
| 100+ | $87.660 |
Price for:Each
Minimum: 1
Multiple: 1
$97.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCLCBG42BKCopy
Newark Part No.95AJ5851
Technical Datasheet
Panel TypeBottom Panel
Rack U Height-
Panel MaterialSteel
Body ColorBlack
For Use WithHammond CLC Series Cabinets
External Height - Metric87mm
External Width - Metric762mm
External Height - Imperial3.44"
External Width - Imperial30"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Bottom Panel
Panel Material
Steel
For Use With
Hammond CLC Series Cabinets
External Width - Metric
762mm
External Width - Imperial
30"
Rack U Height
-
Body Color
Black
External Height - Metric
87mm
External Height - Imperial
3.44"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
