Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCSB403Copy
Newark Part No.72J9452
Product RangeCSB Series
Your Part Number
22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $362.940 |
| 5+ | $359.330 |
| 10+ | $352.140 |
Price for:Each
Minimum: 1
Multiple: 1
$362.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSB403Copy
Newark Part No.72J9452
Product RangeCSB Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialSteel
External Height - Metric610mm
External Width - Metric432mm
External Depth - Metric152mm
IP RatingIP20
Body ColorGray
NEMA Rating-
External Height - Imperial24"
External Width - Imperial17"
External Depth - Imperial6"
Product RangeCSB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
610mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
24"
External Depth - Imperial
6"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
432mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
17"
Product Range
CSB Series
Technical Docs (1)
Alternatives for CSB403
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
