Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCSG16166Copy
Newark Part No.31AJ4819
Product RangeCSG Series
Your Part Number
370 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $84.440 |
| 5+ | $76.090 |
| 10+ | $72.270 |
| 25+ | $68.830 |
| 50+ | $68.750 |
| 100+ | $68.020 |
| 250+ | $66.880 |
Price for:Each
Minimum: 1
Multiple: 1
$84.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSG16166Copy
Newark Part No.31AJ4819
Product RangeCSG Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialGalvanized Steel
External Height - Metric406mm
External Width - Metric406mm
External Depth - Metric152mm
IP RatingIP20
Body ColorUnpainted
NEMA RatingNEMA 1
External Height - Imperial16"
External Width - Imperial16"
External Depth - Imperial6"
Product RangeCSG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
406mm
External Depth - Metric
152mm
Body Color
Unpainted
External Height - Imperial
16"
External Depth - Imperial
6"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Galvanized Steel
External Width - Metric
406mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
16"
Product Range
CSG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
