Print Page
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $326.970 |
Price for:Each
Minimum: 1
Multiple: 1
$326.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSP4236BK1Copy
Newark Part No.50H3597
Product RangeC2 Series
Technical Datasheet
Panel TypeSide Panel
Rack U Height24U
Panel MaterialSteel
Body ColorBlack
For Use WithHammond C2 Series Modular Storage Rack Cabinets
External Height - Metric1.065m
External Width - Metric824mm
External Height - Imperial41.94"
External Width - Imperial32.44"
Product RangeC2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Side Panel
Panel Material
Steel
For Use With
Hammond C2 Series Modular Storage Rack Cabinets
External Width - Metric
824mm
External Width - Imperial
32.44"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
24U
Body Color
Black
External Height - Metric
1.065m
External Height - Imperial
41.94"
Product Range
C2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

