Print Page
31 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $578.580 |
| 2+ | $567.000 |
| 5+ | $555.440 |
Price for:Each
Minimum: 1
Multiple: 1
$578.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSP6336BK1Copy
Newark Part No.50H3611
Product RangeC2 Series
Technical Datasheet
Panel TypeSide Panel
Panel MaterialSteel
Body ColorBlack
For Use WithHammond C2 Series 36U Cabinets
External Height - Metric1.6m
External Width - Metric824mm
External Height - Imperial62.9"
External Width - Imperial32.4"
Product RangeC2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Side Panel
Body Color
Black
External Height - Metric
1.6m
External Height - Imperial
62.9"
Product Range
C2 Series
Panel Material
Steel
For Use With
Hammond C2 Series 36U Cabinets
External Width - Metric
824mm
External Width - Imperial
32.4"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

