Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $464.100 |
| 5+ | $451.930 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$464.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSP7023BK1Copy
Newark Part No.31M1157
Technical Datasheet
Panel TypeSide Panel
Rack U Height40U
Panel MaterialSteel
Body ColorBlack
For Use With23.63" Deep Rack Frames
External Height - Metric1.78m
External Width - Metric510mm
External Height - Imperial69.9"
External Width - Imperial20.1"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Side Panel
Panel Material
Steel
For Use With
23.63" Deep Rack Frames
External Width - Metric
510mm
External Width - Imperial
20.1"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
40U
Body Color
Black
External Height - Metric
1.78m
External Height - Imperial
69.9"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
