Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $471.860 |
| 5+ | $459.170 |
Price for:Each
Minimum: 1
Multiple: 1
$471.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSP7023LG1Copy
Newark Part No.51R2641
Technical Datasheet
Panel TypeSide Panel
Rack U Height40U
Panel MaterialSteel
Body ColorGray
For Use WithCSP7023LG1 23.63" Deep Rack Frames
External Height - Metric1.78m
External Width - Metric510mm
External Height - Imperial69.9"
External Width - Imperial20.1"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Side Panel
Panel Material
Steel
For Use With
CSP7023LG1 23.63" Deep Rack Frames
External Width - Metric
510mm
External Width - Imperial
20.1"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
40U
Body Color
Gray
External Height - Metric
1.78m
External Height - Imperial
69.9"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
