Print Page
Image is for illustrative purposes only. Please refer to product description.

49 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $756.000 |
| 2+ | $726.930 |
| 5+ | $687.280 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$756.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSP7836BK1Copy
Newark Part No.31M1166
Technical Datasheet
Panel TypeSide Panel
Rack U Height45U
Panel MaterialSteel
Body ColorBlack
For Use With36" Deep Rack Frames
External Height - Metric2m
External Width - Metric824mm
External Height - Imperial78.7"
External Width - Imperial32.4"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Side Panel
Panel Material
Steel
For Use With
36" Deep Rack Frames
External Width - Metric
824mm
External Width - Imperial
32.4"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
45U
Body Color
Black
External Height - Metric
2m
External Height - Imperial
78.7"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
