Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $485.740 |
| 5+ | $479.090 |
Price for:Each
Minimum: 1
Multiple: 1
$485.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSP8523LG1Copy
Newark Part No.51R2647
Technical Datasheet
Panel TypeSide Panel
Rack U Height49U
Panel MaterialSteel
Body ColorGray
For Use WithC2F198523 23.63" Deep Rack Frames
External Height - Metric2.18m
External Width - Metric510mm
External Height - Imperial85.7"
External Width - Imperial20.1"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Side Panel
Panel Material
Steel
For Use With
C2F198523 23.63" Deep Rack Frames
External Width - Metric
510mm
External Width - Imperial
20.1"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
49U
Body Color
Gray
External Height - Metric
2.18m
External Height - Imperial
85.7"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
