Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCWCF4Copy
Newark Part No.72J9622
Product RangeCWCF Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $66.920 |
| 5+ | $65.390 |
| 10+ | $63.850 |
| 25+ | $61.760 |
| 50+ | $59.720 |
Price for:Each
Minimum: 1
Multiple: 1
$66.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWCF4Copy
Newark Part No.72J9622
Product RangeCWCF Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length4mm
External Width-
External Height4mm
Product RangeCWCF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
Steel
External Length
4mm
External Height
4mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Gray
External Width
-
Product Range
CWCF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
