Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCWCF6GCopy
Newark Part No.31AJ4854
Product RangeCWCF Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $82.430 |
| 5+ | $80.230 |
| 10+ | $78.040 |
| 25+ | $74.360 |
| 50+ | $72.460 |
Price for:Each
Minimum: 1
Multiple: 1
$82.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWCF6GCopy
Newark Part No.31AJ4854
Product RangeCWCF Series
Technical Datasheet
Raceway / Duct MaterialGalvanized Steel
Raceway / Duct ColorNatural
External Length6mm
External Width-
External Height6mm
Product RangeCWCF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
Galvanized Steel
External Length
6mm
External Height
6mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Natural
External Width
-
Product Range
CWCF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
