Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCWCF8GCopy
Newark Part No.31AJ4855
Product RangeCWCF Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $153.800 |
| 5+ | $145.240 |
| 10+ | $136.680 |
| 25+ | $128.120 |
Price for:Each
Minimum: 1
Multiple: 1
$153.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWCF8GCopy
Newark Part No.31AJ4855
Product RangeCWCF Series
Technical Datasheet
Raceway / Duct MaterialGalvanized Steel
Raceway / Duct ColorNatural
External Length8mm
External Width-
External Height8mm
Product RangeCWCF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
Galvanized Steel
External Length
8mm
External Height
8mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Natural
External Width
-
Product Range
CWCF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
