Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCWCP2GCopy
Newark Part No.31AJ4860
Product RangeCWCP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.260 |
| 5+ | $6.110 |
| 10+ | $5.940 |
| 25+ | $5.490 |
| 50+ | $5.340 |
| 100+ | $5.190 |
| 250+ | $5.130 |
Price for:Each
Minimum: 1
Multiple: 1
$6.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWCP2GCopy
Newark Part No.31AJ4860
Product RangeCWCP Series
Technical Datasheet
Plate TypeClosing Plate
Plate MaterialGalvanized Steel
Plate ColorNatural
For Use WithHammond Wireways and troughs
External Depth - Metric-
External Width - Metric61mm
External Height - Metric61mm
External Depth - Imperial-
External Width - Imperial2.4"
External Height - Imperial2.4"
Product RangeCWCP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Closing Plate
Plate Color
Natural
External Depth - Metric
-
External Height - Metric
61mm
External Width - Imperial
2.4"
Product Range
CWCP Series
Plate Material
Galvanized Steel
For Use With
Hammond Wireways and troughs
External Width - Metric
61mm
External Depth - Imperial
-
External Height - Imperial
2.4"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
