Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCWCP6GCopy
Newark Part No.31AJ4864
Product RangeCWCP Series
Your Part Number
344 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.900 |
| 5+ | $9.640 |
| 10+ | $9.360 |
| 25+ | $8.640 |
| 50+ | $8.410 |
| 100+ | $8.170 |
| 250+ | $7.950 |
Price for:Each
Minimum: 1
Multiple: 1
$9.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWCP6GCopy
Newark Part No.31AJ4864
Product RangeCWCP Series
Technical Datasheet
Plate TypeClosing Plate
Plate MaterialGalvanized Steel
Plate ColorNatural
For Use WithHammond Wireways and troughs
External Depth - Metric-
External Width - Metric150mm
External Height - Metric150mm
External Depth - Imperial-
External Width - Imperial5.9"
External Height - Imperial5.9"
Product RangeCWCP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Closing Plate
Plate Color
Natural
External Depth - Metric
-
External Height - Metric
150mm
External Width - Imperial
5.9"
Product Range
CWCP Series
Plate Material
Galvanized Steel
For Use With
Hammond Wireways and troughs
External Width - Metric
150mm
External Depth - Imperial
-
External Height - Imperial
5.9"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
