Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCWEL645Copy
Newark Part No.72J9636
Product RangeCWEL45 Series
Your Part Number
161 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $57.780 |
| 5+ | $54.570 |
| 10+ | $51.350 |
| 25+ | $48.160 |
| 50+ | $48.100 |
Price for:Each
Minimum: 1
Multiple: 1
$57.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWEL645Copy
Newark Part No.72J9636
Product RangeCWEL45 Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length6"
External Width-
External Height6"
Product RangeCWEL45 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
Steel
External Length
6"
External Height
6"
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Gray
External Width
-
Product Range
CWEL45 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
